Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.670 ($68.937) |
| 5+ | $58.680 ($64.548) |
| 10+ | $55.090 ($60.599) |
| 25+ | $52.550 ($57.805) |
Price for:Each
Minimum: 1
Multiple: 1
$62.67 ($68.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100009738Copy
Order Code5132453
Technical Datasheet
Cable Length - Imperial19.68"
Cable Length - Metric500mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type B4mm Banana Plug, x 2
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
19.68"
Coaxial Cable Type
RG58
Connector Type B
4mm Banana Plug, x 2
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
500mm
Connector Type A
BNC Plug
Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04047
