TPR4KIT-AU
Standard Accessory Kit, Cables, Adapters, Solder Pins, Solder aide Tool, Probe Tip Tripod Support

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TPR4KIT-AUCopy |
| Order Code | 4408830 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,769.000 ($3,045.900) |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TPR4KIT-AUCopy |
| Order Code | 4408830 |
| Technical Datasheet | |
| Kit Contents | Cables, Adapters, Solder Pins, Solder aide Tool, Probe Tip Tripod Support, Marker Bands, Copper wire |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TPR4KIT-AU is a standard accessory kit for use with TPR1000 and TPR4000 single-ended TekVPI® power-rail probe.
Contents
1.3m SMA male-to-MMCX male cable, 1.3m SMA male-to-SMA male cable, Y-lead adapter(MMCX female-to-0.8 mm sockets), MMCX female-to-U.FL female adapter cable MMCX female-to-square pin adapter, DUT interface solder pins(set of 20), Soldering aide tool, Probe tip tripod support, Marker bands set of 5 (for probe identification), Wire card(solderable enamelled self-fluxing copper wire, Solder-in cable adapter(MMCX female-to-solder micro-coax tip, 50 ohm, set of 3), Solder-in cable adapter(set of 3).
Technical Specifications
| Kit Contents | Cables, Adapters, Solder Pins, Solder aide Tool, Probe Tip Tripod Support, Marker Bands, Copper wire |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
