Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TPP0850-AUCopy |
| Order Code | 4408872 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,428.200 ($2,671.020) |
Price for:Each
Minimum: 1
Multiple: 1
$2,428.20 ($2,671.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TPP0850-AUCopy |
| Order Code | 4408872 |
| Technical Datasheet | |
| Oscilloscope Probe Function | High-Voltage Passive Probe |
| Bandwidth | 800MHz |
| Input Voltage Max | 1kV |
| Test Probe Attenuation | 50:1 |
| For Use With | Tektronix MSO/DPO5000 & MSO/DPO4000B Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TPP0850-AU is a high voltage passive probe designed for use with the MSO/DPO5000 and MSO/DPO4000B series oscilloscopes. Ideal for testing power semiconductors and switch-mode power supplies, which continue to increase in switching speed to minimize power loss, creating a need for faster rise time, higher bandwidth and higher voltage probes. It meets this need and can be used with switching transistor circuits operating at 1200V RMS, above the voltage operating range of standard general-purpose probes.
- DC to 800MHz
- 2500V peak, 1000V RMS CAT II
- 50X with readout coding
Technical Specifications
| Oscilloscope Probe Function | High-Voltage Passive Probe |
|---|---|
| Input Voltage Max | 1kV |
| For Use With | Tektronix MSO/DPO5000 & MSO/DPO4000B Series Oscilloscopes |
| SVHC | To Be Advised |
| Bandwidth | 800MHz |
|---|---|
| Test Probe Attenuation | 50:1 |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
