Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TPP0502-AUCopy |
| Order Code | 4408870 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,397.280 ($1,537.008) |
Price for:Each
Minimum: 1
Multiple: 1
$1,397.28 ($1,537.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TPP0502-AUCopy |
| Order Code | 4408870 |
| Technical Datasheet | |
| Oscilloscope Probe Function | Passive |
| Bandwidth | 500MHz |
| Input Voltage Max | 300V |
| Test Probe Attenuation | 2:1 |
| For Use With | Tektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TPP0502-AU is a passive voltage probe that offers the industry’s highest bandwidth (500MHz) and lowest attenuation factor (2X) for making low-voltage measurements such as ripple, a common measurement on the output of power supplies. The low capacitive loading of the probe means long ground leads can also be used on this probe with minimal impact on measurement quality, providing today’s engineer with the flexibility to move around their design without worrying about ground lead length. It is designed for use with the MSO/DPO4000B and MSO/DPO5000 series oscilloscopes.
- Compact probe head for probing small-geometry circuit elements
- Small probe body for enhanced visibility to the device-under-test
- Rigid tip for secure device-under-test connectivity
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
Technical Specifications
| Oscilloscope Probe Function | Passive |
|---|---|
| Input Voltage Max | 300V |
| For Use With | Tektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series Oscilloscopes |
| SVHC | To Be Advised |
| Bandwidth | 500MHz |
|---|---|
| Test Probe Attenuation | 2:1 |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01138 |
