Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $830.850 ($913.935) |
Price for:Each
Minimum: 1
Multiple: 1
$830.85 ($913.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TPP0250-AU is a passive voltage probe designed for use with Tektronix MDO3000, MDO4000B, MSO/DPO4000B and MSO/DPO5000B-series oscilloscopes, these probes provide up to 1GHz of analogue bandwidth with less than 3.9pF of capacitive loading. Integrated oscilloscope and probe measurement system provides intelligent communication that automatically scales and adjusts units on the oscilloscope display to match the probe attenuation.
- Rigid tip for secure device-under-test connectivity
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
- Lesser than 4pF input capacitance
- 1.3m cable length
- 1.5m cable length
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
250MHz
Test Probe Attenuation
10:1
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24494
