Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | THDP0100-AUCopy |
| Order Code | 4408861 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,159.000 ($10,074.900) |
Price for:Each
Minimum: 1
Multiple: 1
$9,159.00 ($10,074.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | THDP0100-AUCopy |
| Order Code | 4408861 |
| Technical Datasheet | |
| Oscilloscope Probe Function | High-Voltage Differential Probe |
| Bandwidth | 100MHz |
| Input Voltage Max | 2.3kV |
| Test Probe Attenuation | 100:1, 1000:1 |
| For Use With | All Makes & Models of Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
THDP0100-AU is a 100X/1000X attenuation high-voltage differential probe that has the largest differential dynamic range capability allowing users to safely measure up to ±6000V. It supports bandwidths up to 100MHz and slew rates up to 2500V/ns at 1/1000 gain. These probes are supplied with two sizes of hook tips and have an over range visual and audible indicator which warns the user when they are exceeding the linear range of the probe.
- Overrange indicator
- Safety certified
- Switchable attenuation
- Switchable bandwidth limit
Technical Specifications
| Oscilloscope Probe Function | High-Voltage Differential Probe |
|---|---|
| Input Voltage Max | 2.3kV |
| For Use With | All Makes & Models of Oscilloscopes |
| SVHC | To Be Advised |
| Bandwidth | 100MHz |
|---|---|
| Test Probe Attenuation | 100:1, 1000:1 |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
