Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,842.000 ($3,126.200) |
Price for:Each
Minimum: 1
Multiple: 1
$2,842.00 ($3,126.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTEK-DPG-AUCopy
Order Code4409347
Technical Datasheet
Accessory TypePulse Generator Signal Source
Product Range-
SVHCTo Be Advised
Product Overview
TEK-DPG-AU is a Deskew pulse generator. It is a signal-generating accessory for Tektronix instruments that feature the TekVPI™ interface, including DPO3000 Series and DPO/MSO4000 series oscilloscopes. The TEK-DPG generator provides a source signal to the power measurement Deskew fixture (Tektronix part number 067-1686-xx), used to deskew popular Tektronix probes. The generator and deskew fixture allow you to precisely deskew the time differences between instrument channels of current and voltage probes, necessary when you are using the probes in power measurement applications.
- An easy-to-use, plug-on accessory for oscilloscopes that feature the TekVPI interface
- Generates source signal to enable precise deskew between I&V probes in power measurement application
- LED status indicator for quick identification of generator state
- Multiple output signals enable use with a variety of oscilloscopes and probes
- Output can be turned off to reduce power consumption when not in use
- Easy access to oscilloscope menu display to control settings from the oscilloscope front panel
Technical Specifications
Accessory Type
Pulse Generator Signal Source
Product Range
-
For Use With
Tektronix MDO4000B, DPO3000 & DPO/MSO4000 Series Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
