Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TDP1500-AUCopy |
| Order Code | 4408857 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,978.800 ($14,276.680) |
Price for:Each
Minimum: 1
Multiple: 1
$12,978.80 ($14,276.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TDP1500-AUCopy |
| Order Code | 4408857 |
| Technical Datasheet | |
| Oscilloscope Probe Function | Differential |
| Bandwidth | 1.5GHz |
| Input Voltage Max | 25V |
| Test Probe Attenuation | 1:1, 10:1 |
| For Use With | Tektronix TekVPI Probe Interface Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TDP1500-AU is a differential probe that provides truer signal reproduction and fidelity for high-frequency measurements. With ultra-low input capacitance and versatile device-under-test connection capabilities. Probes provide excellent high-speed electrical and mechanical performance required for today's digital system designs.
- Outstanding electrical performance
- Integrated scope/probe system
- Robust design for reliability
- AutoZero- zeros out output offset
- Remote GPIB/USB probe control through the oscilloscope
- ≤1pF differential input capacitance
- 200kohm differential input resistance
Technical Specifications
| Oscilloscope Probe Function | Differential |
|---|---|
| Input Voltage Max | 25V |
| For Use With | Tektronix TekVPI Probe Interface Oscilloscopes |
| SVHC | To Be Advised |
| Bandwidth | 1.5GHz |
|---|---|
| Test Probe Attenuation | 1:1, 10:1 |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.36 |
