Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TDP0500-AUCopy |
| Order Code | 4408855 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10,536.400 ($11,590.040) |
Price for:Each
Minimum: 1
Multiple: 1
$10,536.40 ($11,590.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TDP0500-AUCopy |
| Order Code | 4408855 |
| Technical Datasheet | |
| Oscilloscope Probe Function | High-Voltage Differential Probe |
| Bandwidth | 500MHz |
| Input Voltage Max | 100V |
| Test Probe Attenuation | 5:1, 50:1 |
| For Use With | Tektronix TekVPI Probe Interface Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TDP0500-AU is a high voltage differential probe specifically designed for use with and direct connection to Tektronix oscilloscopes with either the TekVPI™ probe interface or TekProbe BNC. 500MHz probe with TekVPI interface. Easy to use - provides automatic units scaling and readout on the oscilloscope display. Easy access to scope-displayed probe menu for probe setup control and operating status information. Remote GPIB/USB probe control through the oscilloscope.
- Outstanding electrical performance
- Zeros out output offset
- Versatile DUT connectivity
- Robust design for reliability
Technical Specifications
| Oscilloscope Probe Function | High-Voltage Differential Probe |
|---|---|
| Input Voltage Max | 100V |
| For Use With | Tektronix TekVPI Probe Interface Oscilloscopes |
| SVHC | To Be Advised |
| Bandwidth | 500MHz |
|---|---|
| Test Probe Attenuation | 5:1, 50:1 |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.81 |
