Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTCP404XL-AU
Order Code4408892
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,826.020 ($14,108.622) |
Price for:Each
Minimum: 1
Multiple: 1
$12,826.02 ($14,108.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTCP404XL-AU
Order Code4408892
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max500A
Current Range Min1A
For Use WithTektronix Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
TCP404XL-AU is an AC/DC current measurement split-core Test Probe incorporates both transformer and Hall effect technology to provide broad bandwidth measurement capabilities from DC up to 100MHz at current levels as low as 1mA to thousands of amps (when used with CT4 current transformer). When connected to Tektronix TDS oscilloscopes with TEKPROBE level II or TekConnect (with/TCA-BNC) interfaces, current measurements and calculations are simple and easy.
- ≤175ns rise time
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
500A
For Use With
Tektronix Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
1A
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.61025