
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,031.500 ($5,534.650) |
Product Information
Product Overview
TCP305A-AU is an AC/DC current probe supports DC - 50MHz, 50A DC. The TCPA300 amplifier, when used with TCP305A probes, provides a wide range of current measurement capability and spans the gap between low-level milliamp measurements to very high current levels. Status indicators to provide visual operating status and notification of potential error conditions - degauss, probe open, overload, not terminated into 50Ω, non-compatible probe type. The TCP300 series AC/DC current measurement family is a highly advanced current measurement system for today's current measurement needs. When connected to Tektronix oscilloscopes with TEKPROBE Level II, TekConnect (with TCA-BNC) or TekVPI (with TPA-BNC) interfaces, current measurements and calculations are simple and easy.
- Automatic scaling and units
- AC/DC input coupling
- Low insertion impedance reduces device under test loading
- Split-core construction allows easy circuit connection
- Low DC drift and noise allows improved low-level current measurements
- 3rd Party safety certification
Technical Specifications
BNC Plug
50A
Tektronix Oscilloscopes
To Be Advised
Current Clamp
5mA
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
