Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTCP303-AU
Order Code4408889
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,742.250 ($10,716.475) |
Price for:Each
Minimum: 1
Multiple: 1
$9,742.25 ($10,716.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTCP303-AU
Order Code4408889
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min5mA
For Use WithTektronix TCPA300 Current Probe Amplifier
Product Range-
SVHCTo Be Advised
Product Overview
TCP303-AU is a DC to 15MHz, 150A AC/DC current probe for used with TCPA300 amplifier.
- Dimensions is 26.8 x 26.8 x 15.6cm
- 2m cable length
- AC/DC input coupling
- Lower DC drift and noise allows improved low-level current measurements
- Split-core construction allows easy circuit connection
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
150A
For Use With
Tektronix TCPA300 Current Probe Amplifier
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
5mA
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24738