Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,671.060 ($8,438.166) |
Price for:Each
Minimum: 1
Multiple: 1
$7,671.06 ($8,438.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTCP2020-AU
Order Code4408888
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max20A
Current Range Min10mA
For Use WithTektronix TDS Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
TCP2020-AU is a high-performance easy-to-use AC/DC current probe designed for use with a variety of oscilloscopes. The TCP2020 is designed for use with any instrument with BNC inputs and greater than 100kΩ input termination. This AC/DC current probe provides sufficient performance to support 50MHz measurement system bandwidth. The TCP2020 provides a maximum 20ARMS measurement range. This probe provides excellent accuracy to current levels as low as 10mA, important for meeting today's challenging current measurement needs.
- Easy to use and accurate AC/DC current measurements
- DC to greater than 50MHz bandwidth
- Core jaw diameter of 5mm (0.2")
- Accurately measures current levels as low as 10mA per division
- High accuracy with typically less than 1% DC gain error
- Split-core construction allows easy circuit connection
- Low noise and DC drift
- 20ARMS maximum current capability
- 100A peak pulse current capability
- 10mA/mV sensitivity
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
20A
For Use With
Tektronix TDS Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
10mA
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.60753
