Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTCP0150 - PROMO
Order Code482556901
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,749.670 ($10,724.637) |
Price for:Each
Minimum: 1
Multiple: 1
$9,749.67 ($10,724.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
TCP0150 - PROMO is a high performance and easy-to-use 150A AC/DC current probe designed for use and direct connection to the TekVPI™ probe interface. It provides automatic units scaling and readout on the oscilloscope's display. Setup controls and probe status and diagnostic indicators are provided on both the probe hardware and through an easy-to-access scope UI display menu.
- DC to 20MHz bandwidth
- Split-core probe head construction allows easy connection to conductors
- Remote GPIB/USB probe control through oscilloscope
- 150A RMS maximum current capability
- 500A peak pulse current capability
- Low noise and DC drift
- Easy to degauss and auto zero
Contents
TCP0150 AC/DC current probe with TekVPI interface, Protective cover (016-1924-xx), Certificate of traceable calibration and data standard.
Notes
EMEA Exclusive: Get 30% off select probes and 30% off warranty with eligible probe purchases. Offer valid until stocks last.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36