4 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,752.580 ($6,327.838) |
Product Information
Product Overview
TCP0020 - PROMO is a high performance, easy to use calibrated AC/DC current probe designed for use with a variety of oscilloscopes. It is designed for direct connections to oscilloscopes, powered directly by oscilloscopes with the TekVPI probe interface. This current probe features accurate AC/DC current measurements, DC to greater than 50MHz bandwidth, core jaw diameter of 5mm (0.2"), accurately measures current levels as low as 10mA per division, split-core construction allows easy circuit connection, low noise and DC drift and high accuracy with typically less than 1% DC gain error which is important for meeting today’s challenging current measurement needs. It is used in semiconductor devices, power supplies, power inverter/converters, electronic ballasts, mobile communications, motor drives and transportation systems.
- Maximum current capability of 20Arms, peak pulse current capability of 100A, DC coupling only
- Provides automatic units scaling and readout on the oscilloscope display
- One-button Degauss and AutoZero control for ease of use, DC accuracy of ±1% typical
- Easy access to scope displayed probe menu for probe setup control and operating status information
- Remote control capability through TekVPI oscilloscope, rise time of ≤ 7ns, signal delay of 17ns
- Max bare-wire voltage of 150V CAT II (300V CAT II insulated wire)
- 1000A/µS max amp/second
- Operating temperature range from 0°C to +50°C, operating 5% to 95% RH, tested up to +30°C (+86°F)
- Regulatory safety CSA1010.1:1997, CSA1010.2.032-96, IEC61010-1:2001, IEC61010-2-032 approval
- Probe head dimension of 30.5mm x 15.2mm x 148mm (H x W x L), 2m cable length & 0.227Kg probe weight
Contents
TCP0020 probe, Instruction manual (English) (071-3002-xx), Probe ground lead - 6inch length (196-3120-xx), Nylon carrying case (016-1952-xx).
Notes
EMEA Exclusive: Get 30% off select probes and 30% off warranty with eligible probe purchases. Offer valid until stocks last.
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate