TBS1102C-AU
Digital Oscilloscope, TBS1102C + FREE 1YR TEKSCOPE & TEKDRIVE, TBS1000C Series, 2 Channel, 100 MHz

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TBS1102C-AUCopy |
| Order Code | 440876001 |
| Product Range | TBS1000C Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,798.000 ($1,977.800) |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TBS1102C-AUCopy |
| Order Code | 440876001 |
| Product Range | TBS1000C Series |
| Technical Datasheet | |
| Product Range | TBS1000C Series |
| Scope Channels | 2 Channel |
| Bandwidth | 100MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | 20 kpts |
| Calculated Rise Time | - |
| Scope Display Type | WVGA TFT Colour |
| Kit Contents | DSO, 100MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord/Cal Certificate |
| Manufacturer Warranty | 5 Years |
| Plug Type | AU |
Product Overview
TBS1102C-AU is a TBS1000C series digital storage oscilloscope with 100MHz bandwidth and 2-channel. Offering affordable performance in a compact design, the TBS1000C oscilloscope provides the features, versatility and durability required by today's educational institutions, embedded designers, and maker community. The TBS1102C includes a 7" WVGA colour display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students.
- 32 automated measurements, small footprint and light weight
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter, pan and zoom capability
- Multi-language user interface with 10 languages support in user interface and front panel overlay
- HelpAnywhere® system provides useful tips and hints throughout the user interface
- Fanless design contributes to low noise operation
- USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
- Designed for educational institutions, embedded design engineers and maker community
Contents
Oscilloscope, TPP0200 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Calibration certificate, Five-year warranty covering all parts and labour, excluding probes.
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
| Product Range | TBS1000C Series |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | 20 kpts |
| Scope Display Type | WVGA TFT Colour |
| Manufacturer Warranty | 5 Years |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | - |
| Kit Contents | DSO, 100MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord/Cal Certificate |
| Plug Type | AU |
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.36078 |
