TBS1052C-AU
Digital Oscilloscope, TBS1052C + FREE 1YR TEKSCOPE & TEKDRIVE, TBS1000C Series, 2 Channel, 50 MHz

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TBS1052C-AUCopy |
| Order Code | 440875801 |
| Product Range | TBS1000C Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $810.550 ($891.605) |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TBS1052C-AUCopy |
| Order Code | 440875801 |
| Product Range | TBS1000C Series |
| Technical Datasheet | |
| Product Range | TBS1000C Series |
| Scope Channels | 2 Channel |
| Bandwidth | 50MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | 20 kpts |
| Calculated Rise Time | - |
| Scope Display Type | WVGA TFT Colour |
| Kit Contents | DSO, 50MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord, Cal Certificate |
| Manufacturer Warranty | 5 Years |
| Plug Type | AU |
Product Overview
TBS1052C-AU is a 50MHz bandwidth, 2 channel digital storage oscilloscope. offering affordable performance in a compact design, the TBS1000C Oscilloscope provides the features, versatility and durability required by today's educational institutions, embedded designers, and maker community. The TBS1052C includes a 7" WVGA colour display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students. The HelpEverywhere® system provides useful tips and hints throughout the user interface to make the instrument more approachable to a new user.
- 7inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
- 32 automated measurements, small footprint and light weight
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter, pan and zoom capability
- Multi-language user interface with 10 languages support in user interface and front panel overlay
- Autoset, cursors, and measurements can be disabled to help educators teach students basic concepts
- Fanless design contributes to low noise operation
- USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
- Dimension is 154.94mm x 325.12mm x 106.68mm (H x W x D)
- 5 year warranty
Contents
Oscilloscope, TPP0100 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Five-year warranty covering all parts and labour, excluding probes.
Technical Specifications
| Product Range | TBS1000C Series |
|---|---|
| Bandwidth | 50MHz |
| Display Memory Depth | 20 kpts |
| Scope Display Type | WVGA TFT Colour |
| Manufacturer Warranty | 5 Years |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | - |
| Kit Contents | DSO, 50MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord, Cal Certificate |
| Plug Type | AU |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.41067 |
