Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoSVTFL-SVPC-AUCopy
Manufacturer Standard Lead Time1 weeks
Order Code4409011
Product RangeSignalVu-PC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,134.400 ($6,747.840) |
Price for:Each
Minimum: 1
Multiple: 1
$6,134.40 ($6,747.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSVTFL-SVPC-AUCopy
Manufacturer Standard Lead Time1 weeks
Order Code4409011
Product RangeSignalVu-PC Series
Technical Datasheet
Software TypeSettling Time Measurement Software
Software EditionStandard
Licence TypeFloating
Media Type-
Software Language-
Supported OSWindows
For Use WithTektronix RSA306 Spectrum Analyser
Product RangeSignalVu-PC Series
SVHCTo Be Advised
Product Overview
SVTFL-SVPC-AU is a settling time (frequency and phase) measurements application license.
- Floating licence
- Measure time for signal to settle to within a frequency or phase range
- Frequency and settling time for devices like phase locked loops
- User definable mask and definition of settling times from external or internal trigger on analyser
Technical Specifications
Software Type
Settling Time Measurement Software
Licence Type
Floating
Software Language
-
For Use With
Tektronix RSA306 Spectrum Analyser
SVHC
To Be Advised
Software Edition
Standard
Media Type
-
Supported OS
Windows
Product Range
SignalVu-PC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
