Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoSV60FL-SVPC-AUCopy
Order Code4409005
Product RangeSignalVu-PC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,142.600 ($7,856.860) |
Price for:Each
Minimum: 1
Multiple: 1
$7,142.60 ($7,856.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSV60FL-SVPC-AUCopy
Order Code4409005
Product RangeSignalVu-PC Series
Technical Datasheet
Software TypeSignalVu-PC Application Specific Software
Software EditionStandard
Licence TypeFloating
Media Type-
Software Language-
Supported OSWindows
For Use WithTektronix RSA500A/600A Series Portable Spectrum Analyser
Product RangeSignalVu-PC Series
SVHCTo Be Advised
Product Overview
SV60FL-SVPC-AU is an application license for measurement of distance to fault, return loss and voltage standing wave ratio (VSWR). Cable and antenna test when equipped with the option 04 tracking generator, the RSA500A/600A series makes one-port measurements on cables, devices and antennas and removes the need for expensive external reference source.
- Floating licence
Technical Specifications
Software Type
SignalVu-PC Application Specific Software
Licence Type
Floating
Software Language
-
For Use With
Tektronix RSA500A/600A Series Portable Spectrum Analyser
SVHC
To Be Advised
Software Edition
Standard
Media Type
-
Supported OS
Windows
Product Range
SignalVu-PC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
