Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoSUP4-BW4 4-BW2T3-4-AUCopy
Order Code4409236
Product Range4 Series MSO
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSUP4-BW4 4-BW2T3-4-AUCopy
Order Code4409236
Product Range4 Series MSO
Technical Datasheet
Accessory Type200MHz to 350MHz Bandwidth Upgrade
For Use WithTektronix 4 Series Mixed Signal Oscilloscopes
Product Range4 Series MSO
SVHCTo Be Advised
Product Overview
SUP4-BW4 4-BW2T3-4-AU is a bandwidth upgrade for 4 series Mixed Signal Oscilloscope(MSO).
- Upgrade from 200MHz to 350MHz bandwidth on a (4) FlexChannel model
- Node locked license
Technical Specifications
Accessory Type
200MHz to 350MHz Bandwidth Upgrade
Product Range
4 Series MSO
For Use With
Tektronix 4 Series Mixed Signal Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
