Print Page
SUP2-MSO-AU
Test License Key Upgrade, MSO Function with 16 Digital Channel Upgrade, Tektronix 2 Series MSO
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | SUP2-MSO-AUCopy |
| Order Code | 4409197 |
| Product Range | 2 Series MSO |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,604.600 ($1,765.060) |
Price for:Each
Minimum: 1
Multiple: 1
$1,604.60 ($1,765.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | SUP2-MSO-AUCopy |
| Order Code | 4409197 |
| Product Range | 2 Series MSO |
| Technical Datasheet | |
| Accessory Type | MSO Function with 16 Digital Channel Upgrade |
| For Use With | Tektronix 2 Series MSO |
| Product Range | 2 Series MSO |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
SUP2-MSO-AU is an add MSO function with 16 digital channels includes P6316 digital probe and accessories.
Technical Specifications
| Accessory Type | MSO Function with 16 Digital Channel Upgrade |
|---|---|
| Product Range | 2 Series MSO |
| For Use With | Tektronix 2 Series MSO |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
