Print Page
SUP2-BW100T500-2-AU
Test License Key Upgrade, 500MHz, Bandwidth Upgrade, Tektronix MSO22 2 Series MSO, 2 Series MSO
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | SUP2-BW100T500-2-AUCopy |
| Order Code | 4409172 |
| Product Range | 2 Series MSO |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,416.800 ($12,558.480) |
Price for:Each
Minimum: 1
Multiple: 1
$11,416.80 ($12,558.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | SUP2-BW100T500-2-AUCopy |
| Order Code | 4409172 |
| Product Range | 2 Series MSO |
| Technical Datasheet | |
| Accessory Type | Bandwidth Upgrade |
| For Use With | Tektronix MSO22 2 Series MSO |
| Product Range | 2 Series MSO |
| SVHC | To Be Advised |
Product Overview
SUP2-BW100T500-2-AU is a bandwidth upgrade from 100MHz to 500MHz for use with Tektronix MSO22 mixed signal oscilloscope.
Technical Specifications
| Accessory Type | Bandwidth Upgrade |
|---|---|
| Product Range | 2 Series MSO |
| For Use With | Tektronix MSO22 2 Series MSO |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
