Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | SC4-AUCopy |
| Order Code | 4409025 |
| Product Range | 4 Series MSO |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $732.720 ($805.992) |
Price for:Each
Minimum: 1
Multiple: 1
$732.72 ($805.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | SC4-AUCopy |
| Order Code | 4409025 |
| Product Range | 4 Series MSO |
| Technical Datasheet | |
| Case Type | Carrying Case |
| Case Colour | - |
| For Use With | Tektronix 4 Series Mixed Signal Oscilloscopes |
| Product Range | 4 Series MSO |
| SVHC | To Be Advised |
Product Overview
SC4-AU is a soft carrying case and front protective cover for the 4 Series MSO.
Technical Specifications
| Case Type | Carrying Case |
|---|---|
| For Use With | Tektronix 4 Series Mixed Signal Oscilloscopes |
| SVHC | To Be Advised |
| Case Colour | - |
|---|---|
| Product Range | 4 Series MSO |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42021219 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.46754 |
