Print Page
P6248-AU
Oscilloscope Probe, Differential, 1.5 GHz, 25 V, 1:1, 10:1, Tektronix TDS Series Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | P6248-AUCopy |
| Order Code | 4408849 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18,602.000 ($20,462.200) |
Price for:Each
Minimum: 1
Multiple: 1
$18,602.00 ($20,462.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | P6248-AUCopy |
| Order Code | 4408849 |
| Technical Datasheet | |
| Oscilloscope Probe Function | Differential |
| Bandwidth | 1.5GHz |
| Input Voltage Max | 25V |
| Test Probe Attenuation | 1:1, 10:1 |
| For Use With | Tektronix TDS Series Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Oscilloscope Probe Function | Differential |
|---|---|
| Input Voltage Max | 25V |
| For Use With | Tektronix TDS Series Oscilloscopes |
| SVHC | No SVHC (23-Jan-2024) |
| Bandwidth | 1.5GHz |
|---|---|
| Test Probe Attenuation | 1:1, 10:1 |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.79169 |
