Print Page
P6247-AU
Oscilloscope Probe, AU, Differential, 1 GHz, 25 V, 1:1, 10:1, Tektronix TDS Series Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | P6247-AUCopy |
| Order Code | 4408848 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15,194.000 ($16,713.400) |
Price for:Each
Minimum: 1
Multiple: 1
$15,194.00 ($16,713.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | P6247-AUCopy |
| Order Code | 4408848 |
| Technical Datasheet | |
| Oscilloscope Probe Function | Differential |
| Bandwidth | 1GHz |
| Input Voltage Max | 25V |
| Test Probe Attenuation | 1:1, 10:1 |
| For Use With | Tektronix TDS Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
P6247-AU is a differential probe that enables users to make time-domain or frequency-domain measurements on high-bandwidth signals commonly found in disk drive, digital IC design (RAMBUS) and communication applications (Gigabit Ethernet, IEEE-1394 FireWire and Fibre Channel). The P6248 includes accessories that allow RAMBUS via probing and IEEE-1394 interconnect access. The small probe head geometry and assorted probe tip accessories allow these probes to easily accommodate manual probing of surface-mount devices while maintaining high CMRR. It is suitable for use with oscilloscopes, spectrum analysers or network analysers.
- ≥1.0GHz bandwidth
- 1pF differential low input capacitance
- Electrostatic discharge tolerant
- Small probe head allows easy probing of SMDs
Technical Specifications
| Oscilloscope Probe Function | Differential |
|---|---|
| Input Voltage Max | 25V |
| For Use With | Tektronix TDS Series Oscilloscopes |
| SVHC | To Be Advised |
| Bandwidth | 1GHz |
|---|---|
| Test Probe Attenuation | 1:1, 10:1 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.92777 |
