Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,106.000 ($10,016.600) |
Price for:Each
Minimum: 1
Multiple: 1
$9,106.00 ($10,016.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP5210A-AUCopy
Order Code4408840
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth50MHz
Input Voltage Max2.3kV
Test Probe Attenuation100:1, 1000:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
2.3kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
50MHz
Test Probe Attenuation
100:1, 1000:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95073
