Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33,090.630 ($36,399.693) |
Product Information
Product Overview
MSO46B 4-BW-350 - PROMO is a 4 series B mixed signal oscilloscope with 350MHz bandwidth. The 4 series B MSO sets a new standard for performance, analysis capabilities and overall user experience in bench oscilloscope ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness, and significantly accelerating measurements and data transfers with full support for remote operation and control. High resolution 12-bit sampling delivers precise measurements on a new higher-contrast 13.3-inch HD display. And synchronized, multi-channel spectrum analysis facilitates noise hunting and RF measurements.
- 6 FlexChannel® inputs
- Maximum digital channels (with optional logic probes): 48
- Sample rate is 6.25GS/s
- Record length of 31.25Mpoints standard (62.5Mpoints optional upgrade)
- Waveform capture rate of greater than 500,000 waveforms per second
- Vertical resolution 12bit ADC, up to 16bits in high res mode
- Includes 6 USB ports (USB 2.0/3.1), LAN, HDMI requires 1920x1080 high-definition display connection
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- 1 year standard warranty
- 286.99mm H x 405mm W x 155mm D size
Contents
MSO46, TPP0500B 500MHz probes, Installation and safety manual, Embedded Help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One-year warranty covering all parts and labour on the instrument, One-year warranty covering all parts and labour on included probes.
Notes
Get a free bandwidth upgrade and complimentary SUP4-Starter-PER software. Save 30% on compatible probes (32 options) and 20% on warranty service plans (8 options). Offer valid until 31st March 2026.
Technical Specifications
4 Series B
350MHz
31.25 Mpts
TFT FHD Capacitive Touch Screen
3 Years
No SVHC (25-Jun-2025)
6 Analogue, 48 Digital
6.25GSPS
-
MSO, TPP0500B 500 MHz Probe/Channel, Installation/Safety Manual, Power Cord, Calibration Certificate
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate