
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54,635.230 ($60,098.753) |
Product Information
Product Overview
MSO46B 4-BW-1500-AU FREE UPGRADE is a 4 Series B MSO mixed signal oscilloscope. The 4 Series B MSO sets a new standard for performance, analysis capabilities and overall user experience in bench oscilloscope ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness, and significantly accelerating measurements and data transfers with full support for remote operation and control. High-resolution 12bit sampling delivers precise measurements on a new higher-contrast 13.3inch HD display. And synchronized, multi-channel spectrum analysis facilitates noise hunting and RF measurements. This exceptional measurement performance is paired with an intuitive, award-winning user interface, making it easy to achieve fast, accurate results.
- 6 analogue channels, 48 maximum digital channels
- 6.25GS/s sample rate, 31.25Mpoints standard record length
- 13.3" TFT colour, high definition (1,920x1,080) resolution, capacitive (multi-touch screen) display
- 1.5GHz bandwidth
- 100 to 240V ±10% at 50Hz to 60Hz source voltage, 400W maximum power consumption
- 12bits ADC resolution, 4-digit DVM, 8-digit frequency counter
- Dimension (H x W x D) is 287.02mm x 403.86mm x 154.94mm
- Waveform capture rate is greater than 500,000 waveforms/s
- 1 year standard warranty
- 0°C to +50°C operating temperature range
Contents
4 series MSO mixed signal oscilloscope, TPP1000 1GHz passive analogue probe, Installation and safety manual, Embedded help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One -year warranty covering all parts and labour on the instrument, One-year warranty covering all parts and labour on included probes.
Notes
Free bandwidth upgrade on MSO4B oscilloscopes- get a higher bandwidth at the price of the tier below plus permanent Starter license. Save 30% on probes/software and 20% on services. Ends Dec 31, 2025.Available Now in APAC & ANZ Only! T&Cs apply.
Technical Specifications
4 Series B
1.5GHz
31.25 Mpts
TFT FHD Capacitive Touch Screen
1 Year
No SVHC (21-Jan-2025)
6 Analogue
6.25GSPS
333ps
MSO w/1.5GHz BW Upgrade, TPP1000 1GHz Probes/Channel, Installation/Safety Manual, Power Cord, Cal
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
