
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22,459.380 ($24,705.318) |
Product Information
Product Overview
MDO32 3-BW-1000- AU FREE BW UPGRADE is a 3 series mixed domain oscilloscope. The 3 series MDO minimizes rack or bench space by integrating multiple instruments which combines analogue, digital, and RF measurements with a signal source in a single, small (5.9inch, 149mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments.
- 2 analogue and 16 digital channel, 1000MHz bandwidth
- Large 11.6” (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
- Up to 5GS/s sample rate
- 10M record length on all channels
- Greater than 280,000wfm/s maximum waveform capture rate
- Standard passive voltage probes with 3.9pF capacitive loading
- Operating temperature range from 0°C to +55°C (+32°F to +131°F)
- Power source voltage range from 100 to 240V AC
- Dimension is height 252mm x width 370mm x depth 148.6mm
Contents
MDO32, One TPP0500 500MHz passive probe per analogue channel, Power cord, Installation and Safety Instructions, printed manual (translated in English, Japanese, and Simplified Chinese), Power cord, Accessory bag, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration.
Notes
Upgrade your performance for less! Get a free bandwidth upgrade on 3 Series MDO scopes — get a higher bandwidth at the price of the tier below . Ends Dec 31, 2025. Available Now in APAC & ANZ Only! T&Cs apply.
Technical Specifications
3 Series MDO
1GHz
-
HD Capacitive Touch Screen
3 Years
No SVHC (25-Jun-2025)
2 Analogue
5GSPS
-
MDO32 w/3-BW-1000 Bandwidth Upgrade
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
