Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMCA3040-AUCopy
Order Code4408911
Product RangeMCA3000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47,415.000 ($52,156.500) |
Price for:Each
Minimum: 1
Multiple: 1
$47,415.00 ($52,156.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMCA3040-AUCopy
Order Code4408911
Product RangeMCA3000 Series
Technical Datasheet
Bandwidth40GHz
Counter Measuring FunctionsDuty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval
Test Frequency Range0Hz to 40GHz
No. of Digits / Alpha14
Sensitivity25mVrms
External Height90mm
External Width210mm
External Depth395mm
Product RangeMCA3000 Series
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
Bandwidth
40GHz
Test Frequency Range
0Hz to 40GHz
Sensitivity
25mVrms
External Width
210mm
Product Range
MCA3000 Series
SVHC
To Be Advised
Counter Measuring Functions
Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval
No. of Digits / Alpha
14
External Height
90mm
External Depth
395mm
Plug Type
AU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
