Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMAPNL-SVPC-AUCopy
Order Code4408999
Product RangeSignalVu-PC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,690.400 ($9,559.440) |
Price for:Each
Minimum: 1
Multiple: 1
$8,690.40 ($9,559.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMAPNL-SVPC-AUCopy
Order Code4408999
Product RangeSignalVu-PC Series
Technical Datasheet
Software TypeMapping Software
Software EditionStandard
Licence TypeNode Locked
Media Type-
Software Language-
Supported OSWindows
For Use WithTektronix RSA306 Spectrum Analyser
Product RangeSignalVu-PC Series
SVHCTo Be Advised
Product Overview
MAPNL-SVPC-AU is a mapping and signal strength SignalVu-PC legacy option with node locked license.
- Integrates measurements from SignalVu-PC to place on map, can be used outdoors or indoors
- Integrates with GPS and other global satellite navigation receivers
- Plot measurements repetitively based on time or distance travelled
Technical Specifications
Software Type
Mapping Software
Licence Type
Node Locked
Software Language
-
For Use With
Tektronix RSA306 Spectrum Analyser
SVHC
To Be Advised
Software Edition
Standard
Media Type
-
Supported OS
Windows
Product Range
SignalVu-PC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
