Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | HC4-AUCopy |
| Order Code | 4409021 |
| Product Range | 4 Series MSO |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,641.200 ($2,905.320) |
Price for:Each
Minimum: 1
Multiple: 1
$2,641.20 ($2,905.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | HC4-AUCopy |
| Order Code | 4409021 |
| Product Range | 4 Series MSO |
| Technical Datasheet | |
| Case Type | Carrying Case |
| Case Colour | - |
| For Use With | Tektronix 4 Series Mixed Signal Oscilloscopes |
| Product Range | 4 Series MSO |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
HC4-AU is a ruggedized, waterproof and dust tight (MIL-STD 810F) transit case specifically designed to provide travel and storage protection for the 4 Series MSO instruments (MSO44, MSO46, MSO44B, MSO46B).
- Automatic air pressure equalization control valve
- Security rings for use with locks (locks not included)
- Wheels and an extendable handle for easy transport
- Material: ultra-high impact polypropylene, polyurethane foam lining
- Colour: black
- Dimension (L XW X D) is 63.25 x 60.2 x 33.27cm
Technical Specifications
| Case Type | Carrying Case |
|---|---|
| For Use With | Tektronix 4 Series Mixed Signal Oscilloscopes |
| SVHC | No SVHC (23-Jan-2024) |
| Case Colour | - |
|---|---|
| Product Range | 4 Series MSO |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42021219 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
