
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | FCA3003-AUCopy |
| Order Code | 4408906 |
| Product Range | FCA3000 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,700.800 ($12,870.880) |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | FCA3003-AUCopy |
| Order Code | 4408906 |
| Product Range | FCA3000 Series |
| Technical Datasheet | |
| Bandwidth | 3GHz |
| Counter Measuring Functions | Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval |
| Test Frequency Range | 0Hz to 3GHz |
| No. of Digits / Alpha | 14 |
| Sensitivity | 25mVrms |
| External Height | 90mm |
| External Width | 210mm |
| External Depth | 395mm |
| Product Range | FCA3000 Series |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
FCA3003-AU is a 3GHz / 100ps timer/counter/analyser. The timer/counter/analyser pack many different functions into one feature-rich instrument. With industry-leading frequency and time resolution, the FCA Series comes standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyse your signal.
- 12 digit/s frequency resolution
- Front panel save and recall buttons
- 12 automated measurements
- Trend plot mode, measurement statistics mode
- Multi-parameter display
- Histogram mode, Allan deviation, zero dead-time frequency/period measurements
- 250k sample/s data transfer rate to internal memory (up to 750k samples stored)
- Up to 500 individually triggered measurements/s
- Dimension is 90mm x 210mm x 395mm
- 3-year warranty
Contents
Timer/counter, Line cord, Calibration certificate, Quick start user manual, CD-ROM with user manual programmer's guide, Technical specifications, Trial version of TimeView™ software, CD-ROM with National Instruments LabVIEW SignalExpress™ Tektronix edition, Limited edition software.
Technical Specifications
| Bandwidth | 3GHz |
|---|---|
| Test Frequency Range | 0Hz to 3GHz |
| Sensitivity | 25mVrms |
| External Width | 210mm |
| Product Range | FCA3000 Series |
| SVHC | To Be Advised |
| Counter Measuring Functions | Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval |
|---|---|
| No. of Digits / Alpha | 14 |
| External Height | 90mm |
| External Depth | 395mm |
| Plug Type | AU |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |
