
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19,720.000 ($21,692.000) |
Product Information
Product Overview
DVPC-SPAN200-NL-AU is an application license of DataVu-PC enable replay of recorded files in XDAT, TIQ, and SIQD formats. Control and recording with a single RSA300/500/600 USB-based instrument is supported. Three views are available and recordings from any source are supported with colorgraded persistence spectrum, spectrogram, and power vs. time. FFT processing can be adjusted up to 99% overlap ensuring no signal is missed, and speed can be adjusted to minimize playback time. All adjustments can be made during file playback without a restart of the analysis. The RSA LiveVu display, for control and recording with a single RSA300/500/600, is included in the SPAN application license.
- Base version of DataVu-PC on acquisitions up to 200MHz bandwidth
- Node locked license
Technical Specifications
Base version, DataVu Analysis of up to 200 MHz Bandwidth - Node locked
-
Tektronix Real-Time Spectrum Analysers of DataVu-PC Analysis Software
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
