
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,323.000 ($9,155.300) |
Product Information
Product Overview
DVPC-MREC-NL-AU is an application license of DataVu-PC enables live control and recording with two USB-based spectrum analysers simultaneously. You can record widely-separated transmit/receive bands, or any two areas of interest with this capability. You can set one analyser to sweep a broad span (up to the full range of the instrument), and then direct the second analyser to tune to areas of interest found with the broad sweep. Recordings can be made from 9.7 KHz span up to 40 MHz on either or both instruments. It requires any DVPC-SPAN license and DVPC-SMARK license.
- Node locked license
Technical Specifications
Multi-unit Recording Application License - Node locked
-
Tektronix Real-Time Spectrum Analysers of DataVu-PC Analysis Software
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
