Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | CT2-AUCopy |
| Order Code | 4408880 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,300.400 ($2,530.440) |
Price for:Each
Minimum: 1
Multiple: 1
$2,300.40 ($2,530.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | CT2-AUCopy |
| Order Code | 4408880 |
| Technical Datasheet | |
| Meter Side Connector | SMA Jack |
| Probe Side Connector | Earth Ground Mounting Stud |
| Current Range Max | 36A |
| Current Range Min | - |
| For Use With | Tektronix Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Meter Side Connector | SMA Jack |
|---|---|
| Current Range Max | 36A |
| For Use With | Tektronix Oscilloscopes |
| SVHC | No SVHC (23-Jan-2024) |
| Probe Side Connector | Earth Ground Mounting Stud |
|---|---|
| Current Range Min | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12247 |
