
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,813.800 ($5,295.180) |
Product Information
Product Overview
CONFL-SVPC-AU is a SignalVu-PC connect to the MDO4000B/C series mixed-domain oscilloscopes. SignalVu-PC extends the functionality of the Mixed Domain Oscilloscope MDO4000B/C series with SignalVu-PC Connect (CON-SVPC) and turns it into the industry's only 1 GHz Vector Signal Analyser. SignalVu-PC controls the MDO4000B/C RF section, acquires the vector-calibrated I/Q data, and makes wide-band, time-correlated, multi-domain measurements. You can analyse, correlate and troubleshoot issues in time, frequency, phase, amplitude, and even modulation, since you can acquire up to 1 GHz of bandwidth in one shot. You can leverage the MDO4000B/C triggering capability and extend your debugging work into system-level troubleshooting of your embedded RF devices.
- Floating application license
Technical Specifications
SignalVu-PC Live Link Software
Floating
-
Tektronix RSA306 Spectrum Analyser & MDO4000B/C Series Mixed Domain Oscilloscopes
No SVHC (23-Jan-2024)
Standard
-
Windows
SignalVu-PC Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
