AFG31052-AU
Function, Arbitrary Waveform Generator, 2 Channel, 50 MHz, AM, ASK, FM, FSK, PM, PSK, PWM

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | AFG31052-AUCopy |
| Order Code | 4408920 |
| Product Range | AFG31000 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,307.000 ($9,137.700) |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | AFG31052-AUCopy |
| Order Code | 4408920 |
| Product Range | AFG31000 Series |
| Technical Datasheet | |
| Signal Generator Type | Arbitrary, Function |
| No. of Channels | 2 Channel |
| Product Range | AFG31000 Series |
| Bandwidth | 50MHz |
| Signal Generator Modulation | AM, ASK, FM, FSK, PM, PSK, PWM |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
AFG31052-AU is an AFG31000 series high-performance AFG with built-in arbitrary waveform generation, real-time waveform monitoring and 9-inch capacitive touch screen. Providing advanced waveform generation and programming capabilities, waveform verification, and a modern touch-screen interface, the new AFG31000 is sure to delight and simplify the job of every researcher and engineer. The AFG31000 series is the industry’s first arbitrary function generator with full function Basic (AFG) and Advanced (Sequence) modes. Patented InstaView™ technology enables engineers to see the actual waveform at the Device Under Test (DUT) in real time, without the need of an oscilloscope and probe, eliminating the uncertainty caused by mismatched impedance.
- 1μHz to 50MHz sine wave, 2-channel arbitrary function generator
- Output amplitude range 1mVP-P to 10VP-P into 50 ohm loads
- 14bit vertical resolution
- Built-in waveforms include sine, square, ramp, pulse, noise, and other frequently used waveforms
- Sweep, burst and modulation modes (AM, FM, PM, FSK and PWM)
- Continuous mode (optional sequence, triggered and gated modes)
- 16Mpts arbitrary waveform memory on each channel (128Mpts optional)
- Sequencing option adds the ability to program long, complex waveforms with up to 256 steps
- Built-in ArbBuilder lets you create and edit arbitrary waveforms on the instrument
Contents
AFG31052 arbitrary function generator, AFG31000 series arbitrary function generator compliance, Installation and safety instructions, 012-1732-xx 3ft shielded BNC cable, 174-4401-xx 3ft A to B USB cable, Power cord, NIST-traceable calibration certificate.
Technical Specifications
| Signal Generator Type | Arbitrary, Function |
|---|---|
| Product Range | AFG31000 Series |
| Signal Generator Modulation | AM, ASK, FM, FSK, PM, PSK, PWM |
| Plug Type | AU |
| No. of Channels | 2 Channel |
|---|---|
| Bandwidth | 50MHz |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308400 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7 |
