
Product Information
Product Overview
AFG3011C-AU is an AFG3000C series arbitrary/function generator. Unmatched performance, versatility, intuitive operation, and affordability make the AFG3000C series of function, arbitrary waveform, and Pulse Generators the most useful instruments in the industry. Users can choose from 12 different standard waveforms. Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. Colour TFT LCD screen on all models shows all relevant waveform parameters and graphical wave shape at a single glance. This gives full confidence in the signal settings and lets you focus on the task at hand. Shortcut keys provide direct access to frequently used functions and parameters. Applications include electronic test and design, sensor simulation, functional test, education and training.
- 5.6inch display for full confidence in settings and waveform shape
- Multi-language and intuitive operation saves setup time, pulse waveform with variable edge times
- Dual-channel models save cost and bench space
- USB connector on front panel for waveform storage on memory device
- USB, GPIB, and LAN interface
- 1µHz to 10MHz sine wave, 1-channel arbitrary function generator
- UL 61010-1:2004, CAN/CSA C22.2 No. 61010-1:2004, IEC 61010-1:2001 safety standards
- Operating temperature range from 0°C to +50°C
Contents
AFG3011C Arbitrary function generator, AFG3000C series generators compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM (Quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual, and links to download the LabView and IVI drivers), CD-ROM with ArbExpress™ software, NIST-traceable calibration certificate, 3-year warranty on parts and labor.
Technical Specifications
Arbitrary, Function
AFG3000C Series
AM, Burst, FM, FSK, PM, PWM, Sweep
AU
1 Channel
10MHz
3 Years
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
