
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,090.000 ($6,699.000) |
Product Information
Product Overview
ADA400A-AU is a differential preamplifier allows direct oscilloscope measurements of very low amplitude voltages and signals which are not ground referenced. The high impedance of both inputs eliminates the need to add additional ground points in the DUT, thereby avoiding circulating currents which disturb the measurement or the circuit. High gain and extremely high common mode rejection of the ADA400A differential preamplifier provide usable measurements of voltages as low as 5μV, even in high-noise environments. Selectable bandwidth limiting reduces normal mode noise from digital logic, switch mode power supplies and line frequency sources. Adjustable differential offset allows the user to null out transducer bridge bias and galvanic potential from the test setup. An "infinite impedance" mode can be selected in the two highest gain ranges allowing accurate measurements of signals with high source impedance.
- Active differential preamplifier
- Integral probe power with TEKPROBE™ BNC
Technical Specifications
Differential Preamplifier
-
Tektronix DPO2000, MSO2000, DPO3000, MSO3000, TDS3000 Oscilloscopes
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
