Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | ACD4000B-AUCopy |
| Order Code | 4409019 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $806.560 ($887.216) |
Price for:Each
Minimum: 1
Multiple: 1
$806.56 ($887.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | ACD4000B-AUCopy |
| Order Code | 4409019 |
| Technical Datasheet | |
| Case Type | Carrying Case |
| Case Colour | - |
| For Use With | Tektronix MSO/DPO4000B Series Mixed Signal Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
ACD4000B-AU is a soft transit case for use with the MSO/DPO4000B series mixed signal oscilloscopes.
Technical Specifications
| Case Type | Carrying Case |
|---|---|
| For Use With | Tektronix MSO/DPO4000B Series Mixed Signal Oscilloscopes |
| SVHC | No SVHC (23-Jan-2024) |
| Case Colour | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42021219 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.5 |
