Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | A621 (OPTION L3)-AUCopy |
| Order Code | 4408876 |
| Product Range | A600 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,201.000 ($2,421.100) |
Price for:Each
Minimum: 1
Multiple: 1
$2,201.00 ($2,421.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | A621 (OPTION L3)-AUCopy |
| Order Code | 4408876 |
| Product Range | A600 Series |
| Technical Datasheet | |
| Meter Side Connector | - |
| Probe Side Connector | - |
| Current Range Max | - |
| Current Range Min | - |
| For Use With | - |
| Product Range | A600 Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Meter Side Connector | - |
|---|---|
| Current Range Max | - |
| For Use With | - |
| SVHC | No SVHC (23-Jan-2024) |
| Probe Side Connector | - |
|---|---|
| Current Range Min | - |
| Product Range | A600 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.36 |
