Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoA621-AU
Order Code4408877
Product RangeA600 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,214.080 ($2,435.488) |
Price for:Each
Minimum: 1
Multiple: 1
$2,214.08 ($2,435.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoA621-AU
Order Code4408877
Product RangeA600 Series
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max2kA
Current Range Min100mA
For Use WithTektronix Digital Multimeters & Oscilloscopes
Product RangeA600 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
2kA
For Use With
Tektronix Digital Multimeters & Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
A600 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42
