Print Page
4-PS2-AU
Test License Key Upgrade, Power Solution Bundle, Tektronix 4 Series Mixed Signal Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | 4-PS2-AUCopy |
| Order Code | 4409128 |
| Product Range | 4 Series MSO |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13,816.600 ($15,198.260) |
Price for:Each
Minimum: 1
Multiple: 1
$13,816.60 ($15,198.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | 4-PS2-AUCopy |
| Order Code | 4409128 |
| Product Range | 4 Series MSO |
| Technical Datasheet | |
| Accessory Type | Power Solution Bundle |
| For Use With | Tektronix 4 Series Mixed Signal Oscilloscopes |
| Product Range | 4 Series MSO |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
4-PS2-AU is a power solution bundle (4-PWR-BAS, THDP0200, TCP0030A, 067-1686-xx deskew fixture) for 4 series mixed signal oscilloscope.
- For 4 series mixed signal oscilloscope
Technical Specifications
| Accessory Type | Power Solution Bundle |
|---|---|
| Product Range | 4 Series MSO |
| For Use With | Tektronix 4 Series Mixed Signal Oscilloscopes |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
