Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,653.500 ($2,918.850) |
Price for:Each
Minimum: 1
Multiple: 1
$2,653.50 ($2,918.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part No2651A-KIT-3-AUCopy
Order Code4409086
Technical Datasheet
Accessory TypeHigh Current Cable Kit
Product Range-
SVHCTo Be Advised
Product Overview
2651A-KIT-3-AU is a high-current, low-impedance coaxial cable assembly that is used to connect the Model 2651A high power system SourceMeter Instrument to the Model 8010 high power device test fixture. It also connects to the Model CS-1626-2, which is a 2-pin male (receptacle housing) termination block. The Model CS-1626-2 termination block is supplied with the Model 2651A.
- 9.8ft (3.0m) cable length
Technical Specifications
Accessory Type
High Current Cable Kit
Product Range
-
For Use With
Tektronix 2651A High Power System SourceMeter Instrument
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
