Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | 2-ULTIMATE-AUCopy |
| Order Code | 4409118 |
| Product Range | 2 Series MSO |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,215.200 ($2,436.720) |
Price for:Each
Minimum: 1
Multiple: 1
$2,215.20 ($2,436.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | 2-ULTIMATE-AUCopy |
| Order Code | 4409118 |
| Product Range | 2 Series MSO |
| Technical Datasheet | |
| Accessory Type | Arbitrary Function Generator and Interface Serial Trigger and Analysis Software |
| For Use With | Tektronix 2 Series Mixed Signal Oscilloscopes |
| Product Range | 2 Series MSO |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
2-ULTIMATE-AU is a 2-SOURCE, 2-DECODE option bundle for use with Tektronix MSO2 series mixed signal oscilloscopes.
- Includes AFG and I2C, SPI, UART, CAN, CAN-FD, SENT, LIN serial trigger and analysis
Technical Specifications
| Accessory Type | Arbitrary Function Generator and Interface Serial Trigger and Analysis Software |
|---|---|
| Product Range | 2 Series MSO |
| For Use With | Tektronix 2 Series Mixed Signal Oscilloscopes |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
