Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | 1-SC-AUCopy |
| Order Code | 4949856 |
| Product Range | DPO 1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $145.750 ($160.325) |
Price for:Each
Minimum: 1
Multiple: 1
$145.75 ($160.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | 1-SC-AUCopy |
| Order Code | 4949856 |
| Product Range | DPO 1 Series |
| Technical Datasheet | |
| Case Type | Carrying Bag |
| Case Colour | - |
| For Use With | Tektronix DPO 1 Series Digital Phosphor Oscilloscopes |
| Product Range | DPO 1 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Case Type | Carrying Bag |
|---|---|
| For Use With | Tektronix DPO 1 Series Digital Phosphor Oscilloscopes |
| SVHC | No SVHC (04-Feb-2026) |
| Case Colour | - |
|---|---|
| Product Range | DPO 1 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42021299 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .73 |
