Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1002..
Order Code239613802
Product RangeVCF Series
Your Part Number
Technical Datasheet
532 total stock globally
Need more?
532 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.595 ($21.5545) |
Price for:Each
Minimum: 1
Multiple: 1
$19.60 ($21.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1002..
Order Code239613802
Product RangeVCF Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product RangeVCF Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The VCF4-1002 is a 5-pin Relay Socket with quick-connect terminals. This socket is suitable for use with plug-in mini ISO relays and ideal for bracket type mounting.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (10-Jun-2022)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
VCF Series
Technical Docs (2)
Alternatives for VCF4-1002..
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236