Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoV23401-S1001-B110
Order Code3370596
Your Part Number
Technical Datasheet
20 total stock globally
10 more incoming. You can reserve stock now
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $273.140 ($300.454) |
| 5+ | $253.170 ($278.487) |
| 10+ | $245.040 ($269.544) |
| 25+ | $238.860 ($262.746) |
| 50+ | $232.680 ($255.948) |
| 100+ | $228.030 ($250.833) |
Price for:Each
Minimum: 1
Multiple: 1
$273.14 ($300.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoV23401-S1001-B110
Order Code3370596
Technical Datasheet
Torque Range-
Shaft Diameter9.52mm
Output Current-
Supply Voltage7V
Output Type-
Output Temperature Coefficient-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
V23401-S1001-B110 is a hollow shaft resolver.
- 15mm size, 9.52 H8mm shaft inner diameter, 1pp speed - pair of poles
- 7Vrms nominal/2V to 8V input voltage, 82ohm DC resistance R1R2
- 10KHz nominal frequency
- ±0.5 rT transformation ratio
- Phase shift range from -2 to 8°, ±6 angular error (based on nominal input voltage and frequency)
- 470mm, 26AWG, PTFE isolated connector wire length
- 200m/s2 vibration (0 … 2KHz)
- 20.000rpm max rotational speed
- Operating temperature range from -55°C to +150°C
Technical Specifications
Torque Range
-
Output Current
-
Output Type
-
Operating Temperature Min
-55°C
Product Range
-
Shaft Diameter
9.52mm
Supply Voltage
7V
Output Temperature Coefficient
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087