Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134J52D642
Order Code991376902
Product RangePower Relay F7 Series
Also Known AsV23134J0052D642-EV-CBOX
Your Part Number
Technical Datasheet
1,978 total stock globally
Need more?
1978 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.190 ($13.409) |
Price for:Each
Minimum: 1
Multiple: 1
$12.19 ($13.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134J52D642
Order Code991376902
Product RangePower Relay F7 Series
Also Known AsV23134J0052D642-EV-CBOX
Technical Datasheet
Coil Voltage12VDC
Contact Current50A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangePower Relay F7 Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Nickel Oxide
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23134J52D642 is a 1-pole plug-in maxi ISO Automotive Relay with DC coil, F7 series. 1 form-A (1NO) contact configuration, silver based contact. Standard cover, plug-in terminal. Pin assignment similar to ISO 7588 part 1. Cross carline up to 40A for ABS control, cooling fan, energy management, engine control, glow plug, heated front screen, ignition, lamps (front, rear, fog light), main switch/supply relay.
- RT I Environmental protection rating
- RT III Environmental protection rating
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Lighting, Power Management, HVAC
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Nickel Oxide
Contact Current
50A
Relay Mounting
Panel Mount
Product Range
Power Relay F7 Series
Coil Resistance
90ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035